RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount

RS Stock No.: 842-7015Brand: RS PRO
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

68mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

P40

Tolerance

±10%

Product details

RS 40mm Wirewound Potentiometers

This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.

±10% standard resistance tolerance
285° rotation (mechanical angle)
3W power rating

Stock information temporarily unavailable.

EGP 965.49

EGP 965.49 Each (ex VAT)

RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
Select packaging type

EGP 965.49

EGP 965.49 Each (ex VAT)

RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder

Shaft Length

68mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

P40

Tolerance

±10%

Product details

RS 40mm Wirewound Potentiometers

This series of RS potentiometers offer a range of resistance options between 100Ω and 10kΩ. They are single turn wirewound potentiometers with a 6mm diameter shaft and a rotational life of 100,000 revolutions.

±10% standard resistance tolerance
285° rotation (mechanical angle)
3W power rating