RS PRO 50L Yellow Flip Plastic Waste Bin
RS Stock No.: 178-7702Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacity
50L
Colour
Yellow
Material
Plastic
Depth
330mm
Height
600mm
Width
410mm
Lid
Yes
Lid Type
Flip
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 4,460.07
EGP 4,460.07 Each (ex VAT)
RS PRO 50L Yellow Flip Plastic Waste Bin
1
EGP 4,460.07
EGP 4,460.07 Each (ex VAT)
RS PRO 50L Yellow Flip Plastic Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
50L
Colour
Yellow
Material
Plastic
Depth
330mm
Height
600mm
Width
410mm
Lid
Yes
Lid Type
Flip
Country of Origin
United Kingdom