RS PRO 50L Green Flip Plastic Waste Bin

RS Stock No.: 178-7698Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Brand

RS Pro

Capacity

50L

Colour

Green

Material

Plastic

Depth

330mm

Height

600mm

Width

410mm

Lid

Yes

Lid Type

Flip

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 4,460.07

EGP 4,460.07 Each (ex VAT)

RS PRO 50L Green Flip Plastic Waste Bin

EGP 4,460.07

EGP 4,460.07 Each (ex VAT)

RS PRO 50L Green Flip Plastic Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

50L

Colour

Green

Material

Plastic

Depth

330mm

Height

600mm

Width

410mm

Lid

Yes

Lid Type

Flip

Country of Origin

United Kingdom