RS PRO, 50cm Male HDMI to Male HDMI 4K
RS Stock No.: 182-8471Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
50cm
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Braid
Outer Sheath Material
PVC
Size of Strands
0.12 mm, 0.254 mm
Country of Origin
China
You may be interested in
RS PRO Cable, 0.5mBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
EGP 714.36
EGP 714.36 Each (ex VAT)
RS PRO, 50cm Male HDMI to Male HDMI 4K
1
EGP 714.36
EGP 714.36 Each (ex VAT)
RS PRO, 50cm Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cable, 0.5mBrand: RS PRO
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProLength
50cm
Connector 1
HDMI
Connector 2
HDMI
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Braid
Outer Sheath Material
PVC
Size of Strands
0.12 mm, 0.254 mm
Country of Origin
China
You may be interested in
RS PRO Cable, 0.5mBrand: RS PRO
P.O.A.Each (ex VAT)