Technical Document
Specifications
Brand
RS ProResistance
500Ω
Power Rating
1W
Tolerance
±0.5%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0932
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
EGP 4,390.00
EGP 4.39 Each (In a Box of 1000) (ex VAT)
RS PRO 500Ω Metal Film Resistor 1W ±0.5%
1000
EGP 4,390.00
EGP 4.39 Each (In a Box of 1000) (ex VAT)
RS PRO 500Ω Metal Film Resistor 1W ±0.5%
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
500Ω
Power Rating
1W
Tolerance
±0.5%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0932
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C