Hazardous Product

RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle

RS Stock No.: 449-9561Brand: RS PRO
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

RS Pro

Type

Flexible, Magnetic

Overall Length

460 mm

Lift Capacity

500g

Material

Chrome Plated Steel

Handle Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Magnetic Pick-Up Tool With 500g Lift Capacity & Red PVC Handle

Introducing the RS PRO magnetic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic aluminium head, capable of picking up metallic parts and components of up to 500g. This durable pick up tool also features an ergonomically designed PVC handle in red, providing enhanced comfort and grip.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Magnetic aluminium head for easy retrieval of magnetic objects
• Red PVC handle for enhanced comfort and grip
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 500g

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

The overall length of this pick up tool is 483 mm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 500g.

You may be interested in
Stock information temporarily unavailable.

EGP 1,109.69

EGP 1,109.69 Each (ex VAT)

RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle

EGP 1,109.69

EGP 1,109.69 Each (ex VAT)

RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Flexible, Magnetic

Overall Length

460 mm

Lift Capacity

500g

Material

Chrome Plated Steel

Handle Material

PVC

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Magnetic Pick-Up Tool With 500g Lift Capacity & Red PVC Handle

Introducing the RS PRO magnetic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic aluminium head, capable of picking up metallic parts and components of up to 500g. This durable pick up tool also features an ergonomically designed PVC handle in red, providing enhanced comfort and grip.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Magnetic aluminium head for easy retrieval of magnetic objects
• Red PVC handle for enhanced comfort and grip
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 500g

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

The overall length of this pick up tool is 483 mm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 500g.

You may be interested in