RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/4

RS Stock No.: 176-2107Brand: RS PRO
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1200NL/min

Minimum Operating Pressure

2bar

Number of Positions

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

5/2

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 6,649.88

EGP 6,649.88 Each (ex VAT)

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/4

EGP 6,649.88

EGP 6,649.88 Each (ex VAT)

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Pneumatic G 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Pneumatic

Mounting Style

Base Mount

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1200NL/min

Minimum Operating Pressure

2bar

Number of Positions

1

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

5/2

Maximum Operating Pressure

10bar

Thread Standard

G

Country of Origin

Italy