RS PRO 5 Pole Din, DIN 41524, 4A, 34 V ac, Female, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
XK
Housing Material
PE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Silver, Tin
Contact Material
Brass
EGP 64.40
EGP 12.88 Each (In a Pack of 5) (ex VAT)
5
EGP 64.40
EGP 12.88 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
XK
Housing Material
PE
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Silver, Tin
Contact Material
Brass