RS PRO 5 piece L Shape Metric, 3/32in
RS Stock No.: 609-663Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Number of Pieces
5
Hex Key Size
3/32in
Shape
L
Short or Long Arm
Short
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Individual Sizes - Short arm
L-shaped, short arm
Stock information temporarily unavailable.
EGP 160.80
EGP 32.16 Each (In a Pack of 5) (ex VAT)
RS PRO 5 piece L Shape Metric, 3/32in
5
EGP 160.80
EGP 32.16 Each (In a Pack of 5) (ex VAT)
RS PRO 5 piece L Shape Metric, 3/32in
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Number of Pieces
5
Hex Key Size
3/32in
Shape
L
Short or Long Arm
Short
Material
Chrome Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Individual Sizes - Short arm
L-shaped, short arm