RS PRO 5 A NE/ND Loads with Line Fault Detection 20 Auxiliary Contacts Safety Relay 24V dc, Single Channel

Technical Document
Specifications
Brand
RS ProSupply Voltage
24V dc
Number of Channels
1
Auxiliary Contacts
20
Range
5 A NE/ND Loads with Line Fault Detection
SIL IEC 61508
3
Terminal Type
Screw
Standards Met
94/9/EC Atex, 2004/108/CE EMC, 2006/95/EC LVD, 2011/65/EU RoHS, CE
Width
120mm
Depth
123mm
Hazardous Area Certification
SC 3, SIL 3, Zone 2
Safety Category
4
Length
12.5mm
Country of Origin
Italy
EGP 30,268.03
EGP 30,268.03 Each (ex VAT)
1
EGP 30,268.03
EGP 30,268.03 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24V dc
Number of Channels
1
Auxiliary Contacts
20
Range
5 A NE/ND Loads with Line Fault Detection
SIL IEC 61508
3
Terminal Type
Screw
Standards Met
94/9/EC Atex, 2004/108/CE EMC, 2006/95/EC LVD, 2011/65/EU RoHS, CE
Width
120mm
Depth
123mm
Hazardous Area Certification
SC 3, SIL 3, Zone 2
Safety Category
4
Length
12.5mm
Country of Origin
Italy