RS PRO 4m, Polyurethane Recoil Hose, with BSPT 1/4" Male connector

Technical Document
Specifications
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
BSPT 1/4" Male
Colour
Blue
Tube Inside Diameter
5mm
Manufacturer Series
CPC
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Special Features
Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
Number of Windings
52
Country of Origin
United Kingdom
EGP 3,368.54
EGP 3,368.54 Each (ex VAT)
1
EGP 3,368.54
EGP 3,368.54 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Operating Length
4m
Tube Outside Diameter
8mm
Connector
BSPT 1/4" Male
Colour
Blue
Tube Inside Diameter
5mm
Manufacturer Series
CPC
Material
Polyurethane
Maximum Operating Pressure
10bar
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Special Features
Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
Number of Windings
52
Country of Origin
United Kingdom