RS PRO 4A T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 610-9995Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
China
Product details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III
Stock information temporarily unavailable.
EGP 424.50
EGP 42.45 Each (In a Pack of 10) (ex VAT)
RS PRO 4A T Glass Cartridge Fuse, 5 x 20mm
10
EGP 424.50
EGP 42.45 Each (In a Pack of 10) (ex VAT)
RS PRO 4A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
4A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
China
Product details
195 Series Fuses
Time-delay fuses, size 5 x 20 mm.
Glass body, nickel-plated brass ends.
Standards
UL, VDE, SEMKO, BSI and IEC 127-2/III