RS PRO 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

RS Stock No.: 711-1696Brand: RS PRODistrelec Article No.: 30425785
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

36mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 63 to 350V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 889.00

EGP 8.89 Each (In a Pack of 100) (ex VAT)

RS PRO 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

EGP 889.00

EGP 8.89 Each (In a Pack of 100) (ex VAT)

RS PRO 4.7μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

36mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

General Purpose Radial 63 to 350V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more