RS PRO 450mm Pneumatic Air Knife

RS Stock No.: 414-276Brand: RS PRO
brand-logo
View all in Air Knives

Technical Document

Specifications

Brand

RS Pro

Length

450mm

Input Air Flow

765SLPM

Inlet Port Size

8 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 450mm Air Knife, A85018
EGP 17,310.07Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 450mm Pneumatic Air Knife

P.O.A.

RS PRO 450mm Pneumatic Air Knife
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Meech A8 450mm Air Knife, A85018
EGP 17,310.07Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Length

450mm

Input Air Flow

765SLPM

Inlet Port Size

8 mm

Material

Anodised Aluminium

Maximum Operating Pressure

4 bar

Minimum Operating Pressure

0bar

You may be interested in
Meech A8 450mm Air Knife, A85018
EGP 17,310.07Each (ex VAT)