RS PRO 40 Grit Coarse Sandpaper Roll, 25m x 25mm

RS Stock No.: 220-5868Brand: RS PROIMPA: 614702
brand-logo

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Sandpaper Roll

Abrasive Material

Aluminium Oxide

Grit Size

40

Grade

Coarse

Sheet Size

25 mm x 25 m

Length

25m

Width

25mm

Number of Sheets per Pack

1

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,026.97

EGP 2,026.97 1 Box of 25 Metres (ex VAT)

RS PRO 40 Grit Coarse Sandpaper Roll, 25m x 25mm

EGP 2,026.97

EGP 2,026.97 1 Box of 25 Metres (ex VAT)

RS PRO 40 Grit Coarse Sandpaper Roll, 25m x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sandpaper Type

Sandpaper Roll

Abrasive Material

Aluminium Oxide

Grit Size

40

Grade

Coarse

Sheet Size

25 mm x 25 m

Length

25m

Width

25mm

Number of Sheets per Pack

1

Country of Origin

China