Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4 Tread Steel Steps 1000mm Platform Height, Red

RS Stock No.: 251-996Brand: RS PRO
brand-logo
View all in Steps

Technical Document

Specifications

Brand

RS Pro

Number of Steps

4

Platform Height

1000mm

Material

Rubber, Steel

Colour

Red

Weight

16kg

Overall Height

1700mm

Country of Origin

United Kingdom

Product details

Mobile Safety Steps Red Epoxy Powder Coated

When upright, there are no wheels in contact with the ground, allowing safe and secure use. For movement, the steps are tilted, allowing two wheels to come into contact with the ground giving easy mobility.

Tubular steel frame with non-slip injection moulded treads
Non-slip, non-marking rubber feet
Grey non-marking 75mm rubber tyred wheels
Rating 150kg.
2,3,and 4 step versions available (handrail avaliable on 4 step version only)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Tread Steel Steps 1000mm Platform Height, Red

P.O.A.

RS PRO 4 Tread Steel Steps 1000mm Platform Height, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Steps

4

Platform Height

1000mm

Material

Rubber, Steel

Colour

Red

Weight

16kg

Overall Height

1700mm

Country of Origin

United Kingdom

Product details

Mobile Safety Steps Red Epoxy Powder Coated

When upright, there are no wheels in contact with the ground, allowing safe and secure use. For movement, the steps are tilted, allowing two wheels to come into contact with the ground giving easy mobility.

Tubular steel frame with non-slip injection moulded treads
Non-slip, non-marking rubber feet
Grey non-marking 75mm rubber tyred wheels
Rating 150kg.
2,3,and 4 step versions available (handrail avaliable on 4 step version only)

You may be interested in