RS PRO 4 Pole M12 Plug to 4 Pole M8 Socket Adapter

Technical Document
Specifications
Brand
RS ProEnd 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 1 Size
M12
End 2 Number of Contacts
4
End 2 Number of Ports
1
End 2 Gender
Female
End 2 Size
M8
Current Rating
4A
IP Rating
IP67
Voltage Rating
30 V
Body Orientation
Straight
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Plating
Gold Flash
Length
55mm
Contact Material
Copper Zinc
Country of Origin
India
EGP 1,244.28
EGP 1,244.28 Each (ex VAT)
1
EGP 1,244.28
EGP 1,244.28 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProEnd 1 Number of Contacts
4
End 1 Number of Ports
1
End 1 Gender
Male
End 1 Size
M12
End 2 Number of Contacts
4
End 2 Number of Ports
1
End 2 Gender
Female
End 2 Size
M8
Current Rating
4A
IP Rating
IP67
Voltage Rating
30 V
Body Orientation
Straight
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Contact Plating
Gold Flash
Length
55mm
Contact Material
Copper Zinc
Country of Origin
India