Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
YE-147X
Housing Material
ABS
Contact Material
Brass
Contact Plating
Silver
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Screened DIN Connector
Brought to you under the trusted RS PRO brand, this cable mounted DIN connector has a robust nickel-plated die-cast body. With a cable clamp and a PVC support sleeve, this screened DIN connector is reliable and durable.
DIN Connector options include:
491-188 - 3 way DIN cable plug
491-071 - 3 way DIN cable mount line socket
491-134 - 4 way DIN cable plug
491-077 - 4 way DIN cable mount line socket
491-144 - 5 way 180 degree DIN cable plug
491-217 - 5 way 180 degree DIN cable line socket
491-055 - 5 way 240 degree DIN cable plug
491-213 - 5 way 240 degree DIN cable line socket
491-150 - 6 way DIN cable plug
491-223 - 6 way DIN cable mount line socket
491-065 - 7 way DIN cable plug
491-229 - 7 way DIN cable mount line socket
491-061 - 8 way DIN cable plug
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.
Features and Benefits:
• Silver Plated Terminals
• Zinc Alloy Shield Cover
• ABS Housing
• Set screw and 'T' Holder: Steel Nickel Plated
• Rating: 100V AC 4A max.
• Contact Resistance: Pins 30mΩ max. Shell 50mΩ max.
• Insulation Resistance: 100MΩ at 500V DC min.
• Voltage Withstand: 250V AC for 1 minute
• Plugs (Male-ended) and Sockets (Female-ended) connector types
Typical Applications:
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.
Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
EGP 852.95
EGP 170.59 Each (In a Pack of 5) (ex VAT)
5
EGP 852.95
EGP 170.59 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
4
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Current Rating
1A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Series
YE-147X
Housing Material
ABS
Contact Material
Brass
Contact Plating
Silver
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Screened DIN Connector
Brought to you under the trusted RS PRO brand, this cable mounted DIN connector has a robust nickel-plated die-cast body. With a cable clamp and a PVC support sleeve, this screened DIN connector is reliable and durable.
DIN Connector options include:
491-188 - 3 way DIN cable plug
491-071 - 3 way DIN cable mount line socket
491-134 - 4 way DIN cable plug
491-077 - 4 way DIN cable mount line socket
491-144 - 5 way 180 degree DIN cable plug
491-217 - 5 way 180 degree DIN cable line socket
491-055 - 5 way 240 degree DIN cable plug
491-213 - 5 way 240 degree DIN cable line socket
491-150 - 6 way DIN cable plug
491-223 - 6 way DIN cable mount line socket
491-065 - 7 way DIN cable plug
491-229 - 7 way DIN cable mount line socket
491-061 - 8 way DIN cable plug
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.
Features and Benefits:
• Silver Plated Terminals
• Zinc Alloy Shield Cover
• ABS Housing
• Set screw and 'T' Holder: Steel Nickel Plated
• Rating: 100V AC 4A max.
• Contact Resistance: Pins 30mΩ max. Shell 50mΩ max.
• Insulation Resistance: 100MΩ at 500V DC min.
• Voltage Withstand: 250V AC for 1 minute
• Plugs (Male-ended) and Sockets (Female-ended) connector types
Typical Applications:
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.
Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.