RS PRO 4 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 10 A, 500 V

RS Stock No.: 556-049Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

10 A

Outer Diameter

9mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Maximum Operating Temperature

+60°C

You may be interested in
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
EGP 29,560.181 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 4 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 10 A, 500 V

P.O.A.

RS PRO 4 Core Mains Power Cable, 1 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 10 A, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
EGP 29,560.181 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Current Rating

10 A

Outer Diameter

9mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Maximum Operating Temperature

+60°C

You may be interested in
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
EGP 29,560.181 Reel of 100 Metres (ex VAT)