Technical Document
Specifications
Brand
RS ProRack Units
3U
External Depth
466mm
External Height
123 mm
External Width
436 mm
External Dimensions
133 x 483 x 466mm
Ventilated
Yes
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
RoHS
Distrelec Product Id
30391114
Country of Origin
Thailand
Product details
RS PRO Heavy Duty Rack Cases
This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.
Features and benefits
- Highly durable and heavy duty design
- Ventilated, allowing good air circulation and temperature control
- Handles for ease of installation and safe removal
- Ventilated and Un-ventilated top covers available (purchased separately)
- Quick and easy to install
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
Are top covers included?
No. The Ventilated and Non-Ventilated top covers can be purchased separately via:
6657652: vented top cover for RS PRO Heavy duty rack case series
6657655: unvented top cover for RS PRO Heavy duty rack case series
EGP 22,994.31
EGP 22,994.31 Each (ex VAT)
1
EGP 22,994.31
EGP 22,994.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRack Units
3U
External Depth
466mm
External Height
123 mm
External Width
436 mm
External Dimensions
133 x 483 x 466mm
Ventilated
Yes
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
RoHS
Distrelec Product Id
30391114
Country of Origin
Thailand
Product details
RS PRO Heavy Duty Rack Cases
This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.
Features and benefits
- Highly durable and heavy duty design
- Ventilated, allowing good air circulation and temperature control
- Handles for ease of installation and safe removal
- Ventilated and Un-ventilated top covers available (purchased separately)
- Quick and easy to install
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
Are top covers included?
No. The Ventilated and Non-Ventilated top covers can be purchased separately via:
6657652: vented top cover for RS PRO Heavy duty rack case series
6657655: unvented top cover for RS PRO Heavy duty rack case series