Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 3m Cat6, Grey RJ45 to RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 237-8630Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

Standards Met

ANSI/TIA-568

Cable Shape

Round

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V

Stock information temporarily unavailable.

EGP 799.99

EGP 799.99 Each (ex VAT)

RS PRO, 3m Cat6, Grey RJ45 to RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

EGP 799.99

EGP 799.99 Each (ex VAT)

RS PRO, 3m Cat6, Grey RJ45 to RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Core Strands

4

Fire Behaviour

UL 94 V0

Standards Met

ANSI/TIA-568

Cable Shape

Round

Number of Strands

7/0.20

Outer Diameter

5.9mm

American Wire Gauge

24 AWG

Current Rating

1.5A

Voltage Rating

80V