RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
RS Stock No.: 237-8549Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
EGP 10,392.00
EGP 25.98 Each (In a Box of 400) (ex VAT)
RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
400
EGP 10,392.00
EGP 25.98 Each (In a Box of 400) (ex VAT)
RS PRO, 3.81mm Pitch, 2 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
3.81mm
Number Of Rows
1
Mounting Type
Through Hole
Country of Origin
China