RS PRO 37 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
1A
Housing Material
Metal
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Contact Plating
Tin
Contact Material
Copper Alloy
Dimensions
69.4 x 17.58 x 12.55mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
China
EGP 1,770.65
EGP 354.13 Each (In a Pack of 5) (ex VAT)
5
EGP 1,770.65
EGP 354.13 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
D Connector Type
Standard D-Sub
Termination Method
IDC
Current Rating
1A
Housing Material
Metal
Voltage Rating
250V
Length
69.4mm
Width
17.58mm
Depth
12.55mm
Contact Plating
Tin
Contact Material
Copper Alloy
Dimensions
69.4 x 17.58 x 12.55mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
China