Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1

RS Stock No.: 508-2726Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4.5Ah

Terminal Type

Tagged

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1

P.O.A.

RS PRO 3.6V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

3.6V

Number of Cells

3

Capacity

4.5Ah

Terminal Type

Tagged

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

You may be interested in