RS PRO 36in Carbon Steel Imperial Straight Edge

RS Stock No.: 254-5740Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

36in

Imperial or Metric

Imperial

Material

Carbon Steel

Width

53mm

Finish

Ground

Flexible

No

Folding

No

Height Safe

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 8,906.83

EGP 8,906.83 Each (ex VAT)

RS PRO 36in Carbon Steel Imperial Straight Edge

EGP 8,906.83

EGP 8,906.83 Each (ex VAT)

RS PRO 36in Carbon Steel Imperial Straight Edge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

36in

Imperial or Metric

Imperial

Material

Carbon Steel

Width

53mm

Finish

Ground

Flexible

No

Folding

No

Height Safe

Yes

Country of Origin

United Kingdom