RS PRO 360L Green Flip Polyethylene Waste Bin

RS Stock No.: 221-1598Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical Document

Specifications

Brand

RS Pro

Capacity

360L

Colour

Green

Material

Polyethylene

Wheels

Yes

Depth

625mm

Height

1095mm

Width

850mm

Lid

Yes

Lid Type

Flip

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 35,342.48

EGP 35,342.48 Each (ex VAT)

RS PRO 360L Green Flip Polyethylene Waste Bin

EGP 35,342.48

EGP 35,342.48 Each (ex VAT)

RS PRO 360L Green Flip Polyethylene Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

360L

Colour

Green

Material

Polyethylene

Wheels

Yes

Depth

625mm

Height

1095mm

Width

850mm

Lid

Yes

Lid Type

Flip

Country of Origin

United Kingdom