RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

RS Stock No.: 897-1026Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

RS 3.5mm Vertical PCB Terminal Block Headers

3.5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 247.00

EGP 24.70 Each (In a Pack of 10) (ex VAT)

RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

EGP 247.00

EGP 24.70 Each (In a Pack of 10) (ex VAT)

RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

200.0 V

Country of Origin

China

Product details

RS 3.5mm Vertical PCB Terminal Block Headers

3.5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA66 with a closed end design and polarised mouldings. These 3.5mm pluggable PCB terminal block headers have tin plated phosphor bronze terminals and mate with 3.5mm pitch female terminal block plug connectors, see stock number 897-0998 typically

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in