RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block, Through Hole, Screw Termination
RS Stock No.: 840-1962Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
3.5mm
Series
155
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
EGP 26.24Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block, Through Hole, Screw Termination
1
P.O.A.
RS PRO 3.5mm Pitch 2 Way Pluggable Terminal Block, Through Hole, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
EGP 26.24Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
2
Pitch
3.5mm
Series
155
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
14A
Voltage Rating
320 V
Colour
Green
Country of Origin
China
You may be interested in
RS PRO, 3.5mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder TerminationBrand: RS PRO
EGP 26.24Each (In a Pack of 10) (ex VAT)