RS PRO 350L Green Flip Polyethylene Grit Bin
RS Stock No.: 162-2915Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacity
350L
Colour
Green
Material
Polyethylene
Depth
1.2m
Height
750mm
Width
725mm
Lid
Yes
Lid Type
Flip
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 62,202.30
EGP 62,202.30 Each (ex VAT)
RS PRO 350L Green Flip Polyethylene Grit Bin
1
EGP 62,202.30
EGP 62,202.30 Each (ex VAT)
RS PRO 350L Green Flip Polyethylene Grit Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
350L
Colour
Green
Material
Polyethylene
Depth
1.2m
Height
750mm
Width
725mm
Lid
Yes
Lid Type
Flip
Country of Origin
United Kingdom