Technical Document
Specifications
Brand
RS ProSocket Size
32mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
3/4 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 4,345.01
EGP 4,345.01 Each (ex VAT)
RS PRO 32mm, 3/4 in Drive Impact Socket
1
EGP 4,345.01
EGP 4,345.01 Each (ex VAT)
RS PRO 32mm, 3/4 in Drive Impact Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
32mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
3/4 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China