RS PRO 31 x 31 x 26 mm 2 Way Female to Female HDMI Connector 40 V ac

RS Stock No.: 282-813Brand: RS PRO
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

2

Size

31 x 31 x 26 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Voltage Rating

40 V ac

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 31 x 31 x 26 mm 2 Way Female to Female HDMI Connector 40 V ac

P.O.A.

RS PRO 31 x 31 x 26 mm 2 Way Female to Female HDMI Connector 40 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female to Female

Number Of Contacts

2

Size

31 x 31 x 26 mm

Contact Material

Gold Plated

Contact Plating

Gold Plated

Body Orientation

Straight

Voltage Rating

40 V ac

Country of Origin

United Kingdom