RS PRO 30mm, 1 in Drive Impact Socket

RS Stock No.: 137-0936Brand: RS PROIMPA: 590255
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

30mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

EGP 4,212.64

EGP 4,212.64 Each (ex VAT)

RS PRO 30mm, 1 in Drive Impact Socket

EGP 4,212.64

EGP 4,212.64 Each (ex VAT)

RS PRO 30mm, 1 in Drive Impact Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Socket Size

30mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

1 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China