RS PRO, 305m Cat5e, Grey Unterminated to, Unshielded Unshielded, Unterminated PVC Sheath

RS Stock No.: 199-192Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

Unshielded

Connector 1

Unterminated

Connector 1 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

IP Rating

IP67

Core Strands

8

Outer Diameter

4.9mm

American Wire Gauge

24

Cross Sectional Area

0.21 mm

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

4 Twisted Pair

Current Rating

3.5 A

Voltage Rating

300 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, 305m Cat5e, Grey Unterminated to, Unshielded Unshielded, Unterminated PVC Sheath

P.O.A.

RS PRO, 305m Cat5e, Grey Unterminated to, Unshielded Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

Unshielded

Connector 1

Unterminated

Connector 1 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

IP Rating

IP67

Core Strands

8

Outer Diameter

4.9mm

American Wire Gauge

24

Cross Sectional Area

0.21 mm

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

4 Twisted Pair

Current Rating

3.5 A

Voltage Rating

300 V

Country of Origin

China