RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 200mm

RS Stock No.: 471-2410Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

IP Rating

IP66

Door Lock Type

Key

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 200mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

IP Rating

IP66

Door Lock Type

Key

You may be interested in