RS PRO 304 Stainless Steel Wall Box, 300 mm x 400 mm

RS Stock No.: 213-4057Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

400 mm

Body Material

304 Stainless Steel

Transparent Door

No

Colour

Steel

Stock information temporarily unavailable.

EGP 26,094.29

EGP 26,094.29 Each (ex VAT)

RS PRO 304 Stainless Steel Wall Box, 300 mm x 400 mm

EGP 26,094.29

EGP 26,094.29 Each (ex VAT)

RS PRO 304 Stainless Steel Wall Box, 300 mm x 400 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

External Height

300 mm

External Width

400 mm

Body Material

304 Stainless Steel

Transparent Door

No

Colour

Steel