RS PRO 304 Stainless Steel Enclosure, IP66, 300 mm x 300 mm x 121mm
RS Stock No.: 241-0777Brand: RS PRO

Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
300 mm
External Depth
121mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
Internal Mounting Type
DIN Rail
IK Rating
IK10
Country of Origin
India
Stock information temporarily unavailable.
EGP 34,141.24
EGP 34,141.24 Each (ex VAT)
RS PRO 304 Stainless Steel Enclosure, IP66, 300 mm x 300 mm x 121mm
1
EGP 34,141.24
EGP 34,141.24 Each (ex VAT)
RS PRO 304 Stainless Steel Enclosure, IP66, 300 mm x 300 mm x 121mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
300 mm
External Width
300 mm
External Depth
121mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Door Lock Type
Screw
Colour
Steel
Application
Harsh Environment
Internal Mounting Type
DIN Rail
IK Rating
IK10
Country of Origin
India