RS PRO 300W Plug-In AC/DC Adapter 14V dc Output, 25A Output

RS Stock No.: 229-7885Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

14V dc

Input Voltage

100 → 240V

Output Current

25A

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

300W

Cable Length

1.5m

Medical Approved

Yes

MTBF

300,000h

Efficiency

89%

Energy Efficiency Level

VI

Length

254mm

Width

47mm

Depth

116mm

Minimum Temperature

0°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 24,095.57

EGP 24,095.57 Each (ex VAT)

RS PRO 300W Plug-In AC/DC Adapter 14V dc Output, 25A Output

EGP 24,095.57

EGP 24,095.57 Each (ex VAT)

RS PRO 300W Plug-In AC/DC Adapter 14V dc Output, 25A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

14V dc

Input Voltage

100 → 240V

Output Current

25A

Maximum Temperature

+40°C

Number of Outputs

1

Power Rating

300W

Cable Length

1.5m

Medical Approved

Yes

MTBF

300,000h

Efficiency

89%

Energy Efficiency Level

VI

Length

254mm

Width

47mm

Depth

116mm

Minimum Temperature

0°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more