RS PRO 300W Infrared Infrared Heater, Ceiling Mounted, Wall Mounted, Type C - European Plug

RS Stock No.: 875-0261Brand: RS PRODistrelec Article No.: 30407278
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

RS Pro

Heat Type

Infrared

Maximum Output Power

300W

Mounting

Ceiling Mounted, Wall Mounted

Control Type

On/Off Switch

Height

900mm

Voltage Rating

230V ac

Width

300mm

Depth

22mm

Dimensions

300 x 900mm

Plug Type

Type C - European Plug

Frequency

50Hz

Country of Origin

China

Product details

Infrared Heating Panels

RS electric far infrared panel heaters are up to 50% cheaper to purchase than conventional heating systems and up to 70% cheaper to run. They convert 100% of the energy consumed into comfortable warmth, heating quickly and accurately without any plumbing, ongoing servicing or maintenance costs.

Far infrared penetrates the air and heats people, objects and the fabric of the building much like sunlight or an open fire. Radiatively heated objects retain heat longer and re-radiate their warmth back into the room creating better all-round thermal comfort.

Your property will not only be warmer and cosier but IR heating also prevents the unpleasant dry breeze and dust disturbance of convection heating. Asthma and allergy sufferers will benefit from fewer pollutants suspended in the air.

IR heating evolves less humidity and therefore a lower risk of mould formation and mildew.

Far-Infrared at the point of use is a 100% natural form of heat compatible with our bodies and our wellbeing.

Available in a selection of sizes and heat outputs
Wall or floor mountable
Silent operation
Heating element: carbon-nickel with nano silver and nano copper technology
Front face: white powder coated metallic surface
Rear face: aluminium sheet with profiles for mounting
Cable: 3 m power cable (European plug type CEE 7/4 fitted)
Five integrated temperature sensors provide safety from overheating
Frame: white powder coated aluminium frame
Voltage: 230 V, 50 Hz

Approvals

British Standards EN 60335-1 / EN 60335
CE certification by TUV Rheinland Germany
TUV GS certification by TUV Rheinland Germany

Standards

ISO 9001:2000 (Quality Management)
ISO 14001:2001 (Environmental Management)

Stock information temporarily unavailable.

EGP 31,661.99

EGP 31,661.99 Each (ex VAT)

RS PRO 300W Infrared Infrared Heater, Ceiling Mounted, Wall Mounted, Type C - European Plug

EGP 31,661.99

EGP 31,661.99 Each (ex VAT)

RS PRO 300W Infrared Infrared Heater, Ceiling Mounted, Wall Mounted, Type C - European Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Heat Type

Infrared

Maximum Output Power

300W

Mounting

Ceiling Mounted, Wall Mounted

Control Type

On/Off Switch

Height

900mm

Voltage Rating

230V ac

Width

300mm

Depth

22mm

Dimensions

300 x 900mm

Plug Type

Type C - European Plug

Frequency

50Hz

Country of Origin

China

Product details

Infrared Heating Panels

RS electric far infrared panel heaters are up to 50% cheaper to purchase than conventional heating systems and up to 70% cheaper to run. They convert 100% of the energy consumed into comfortable warmth, heating quickly and accurately without any plumbing, ongoing servicing or maintenance costs.

Far infrared penetrates the air and heats people, objects and the fabric of the building much like sunlight or an open fire. Radiatively heated objects retain heat longer and re-radiate their warmth back into the room creating better all-round thermal comfort.

Your property will not only be warmer and cosier but IR heating also prevents the unpleasant dry breeze and dust disturbance of convection heating. Asthma and allergy sufferers will benefit from fewer pollutants suspended in the air.

IR heating evolves less humidity and therefore a lower risk of mould formation and mildew.

Far-Infrared at the point of use is a 100% natural form of heat compatible with our bodies and our wellbeing.

Available in a selection of sizes and heat outputs
Wall or floor mountable
Silent operation
Heating element: carbon-nickel with nano silver and nano copper technology
Front face: white powder coated metallic surface
Rear face: aluminium sheet with profiles for mounting
Cable: 3 m power cable (European plug type CEE 7/4 fitted)
Five integrated temperature sensors provide safety from overheating
Frame: white powder coated aluminium frame
Voltage: 230 V, 50 Hz

Approvals

British Standards EN 60335-1 / EN 60335
CE certification by TUV Rheinland Germany
TUV GS certification by TUV Rheinland Germany

Standards

ISO 9001:2000 (Quality Management)
ISO 14001:2001 (Environmental Management)