RS PRO 300mm Stainless Steel Imperial, Metric Ruler, With UKAS Calibration

Technical Document
Specifications
Brand
RS ProLength
300mm
Imperial or Metric
Imperial, Metric
Material
Stainless Steel
Width
25mm
Finish
Satin Chrome
Flexible
No
Folding
No
Calibrated
UKAS
Country of Origin
United States
Product details
Magnetic
Suitable for fixing to machine guides, fixed guillotine blades and sheet metal during marking out
Rule contains encapsulated button magnets
Satin chrome steel rule conforms to BS4372
Etched graduations and markings are black paint filled to provide excellent clarity
All rules have square ends and are rigid style
EGP 12,178.23
EGP 12,178.23 Each (ex VAT)
Calibration type
UKAS Calibration
1
EGP 12,178.23
EGP 12,178.23 Each (ex VAT)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
300mm
Imperial or Metric
Imperial, Metric
Material
Stainless Steel
Width
25mm
Finish
Satin Chrome
Flexible
No
Folding
No
Calibrated
UKAS
Country of Origin
United States
Product details
Magnetic
Suitable for fixing to machine guides, fixed guillotine blades and sheet metal during marking out
Rule contains encapsulated button magnets
Satin chrome steel rule conforms to BS4372
Etched graduations and markings are black paint filled to provide excellent clarity
All rules have square ends and are rigid style