RS PRO 300mm Brass Wire Brush, For Engineering, General Cleaning, Rust Remover

RS Stock No.: 287-4404Brand: RS PRO
brand-logo
View all in Wire Brushes

Technical Document

Specifications

Brand

RS Pro

Brush Type

Heavy Duty Brush

Application

Engineering, General Cleaning, Rust Remover

Bristle Material

Brass

Bristle Length

300mm

Brush Diameter or Width

30mm

Brush Depth

80mm

Colour

Blue

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

EGP 1,020.51

EGP 1,020.51 Each (ex VAT)

RS PRO 300mm Brass Wire Brush, For Engineering, General Cleaning, Rust Remover

EGP 1,020.51

EGP 1,020.51 Each (ex VAT)

RS PRO 300mm Brass Wire Brush, For Engineering, General Cleaning, Rust Remover
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Brush Type

Heavy Duty Brush

Application

Engineering, General Cleaning, Rust Remover

Bristle Material

Brass

Bristle Length

300mm

Brush Diameter or Width

30mm

Brush Depth

80mm

Colour

Blue

Country of Origin

Sri Lanka