RS PRO 300mm Aluminium Metric Straight Edge

RS Stock No.: 254-5746Brand: RS PRODistrelec Article No.: 30419144
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Metric

Material

Aluminium

Width

40mm

Finish

Anodized Silver

Flexible

No

Folding

No

Height Safe

Yes

Distrelec Product Id

30419144

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 2,908.45

EGP 2,908.45 Each (ex VAT)

RS PRO 300mm Aluminium Metric Straight Edge

EGP 2,908.45

EGP 2,908.45 Each (ex VAT)

RS PRO 300mm Aluminium Metric Straight Edge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Imperial or Metric

Metric

Material

Aluminium

Width

40mm

Finish

Anodized Silver

Flexible

No

Folding

No

Height Safe

Yes

Distrelec Product Id

30419144

Country of Origin

United Kingdom