RS PRO, 2U, 19-Inch Rack Mount Case, Ventilated, 482.6 x 88.1 x 335mm

RS Stock No.: 665-7712Brand: RS PRODistrelec Article No.: 30395314
brand-logo
View all in Rackmount Cases

Technical Document

Specifications

Brand

RS Pro

Rack Units

2U

External Depth

335mm

External Height

88.1 mm

External Width

482.6 mm

External Dimensions

482.6 x 88.1 x 335mm

Ventilated

Yes

Colour

Black

External Case Material

Steel

Series

PF-19

Distrelec Product Id

30395314

Country of Origin

Thailand

Stock information temporarily unavailable.

EGP 14,293.20

EGP 14,293.20 Each (ex VAT)

RS PRO, 2U, 19-Inch Rack Mount Case, Ventilated, 482.6 x 88.1 x 335mm

EGP 14,293.20

EGP 14,293.20 Each (ex VAT)

RS PRO, 2U, 19-Inch Rack Mount Case, Ventilated, 482.6 x 88.1 x 335mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rack Units

2U

External Depth

335mm

External Height

88.1 mm

External Width

482.6 mm

External Dimensions

482.6 x 88.1 x 335mm

Ventilated

Yes

Colour

Black

External Case Material

Steel

Series

PF-19

Distrelec Product Id

30395314

Country of Origin

Thailand