RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V dc Voltage

RS Stock No.: 811-8203Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 B

Voltage Rating

110 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Transparent

Current Rating

10A

Series

MER-209/SL

Termination Method

Screw

Country of Origin

India

Product details

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.

2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute

EGP 1,239.40

EGP 247.88 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V dc Voltage

EGP 1,239.40

EGP 247.88 Each (In a Pack of 5) (ex VAT)

RS PRO 2P+E DIN 43650 B, Female Solenoid Valve Connector with Indicator Light, 110 V dc Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Pole Format

2P+E

DIN 43650 Type

DIN 43650 B

Voltage Rating

110 V dc

Gender

Female

Indicator Light

Yes

Mounting Type

Cable Mount

Cable Gland Size

PG9

Colour

Transparent

Current Rating

10A

Series

MER-209/SL

Termination Method

Screw

Country of Origin

India

Product details

Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type B

A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type B with a PG9 gland size with a Nitrile/silicon gasket.

2 Pole + earth
Type B socket Type
Gland size PG-9
Contact resistance 20mΩ max.
Permissible Temperature 0 to 90°C
HV breakdown test 2KV AC for 1 minute