RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector

RS Stock No.: 917-2343Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2m

Tube Outside Diameter

12mm

Connector

BSPT 3/8

Colour

Blue

Tube Inside Diameter

8mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Number of Windings

8.5

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 3,569.12

EGP 3,569.12 Each (ex VAT)

RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector

EGP 3,569.12

EGP 3,569.12 Each (ex VAT)

RS PRO 2m, Polyurethane Recoil Hose, with BSPT 3/8 connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2m

Tube Outside Diameter

12mm

Connector

BSPT 3/8

Colour

Blue

Tube Inside Diameter

8mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Number of Windings

8.5

Country of Origin

United Kingdom