RS PRO, 2m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLength
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Yellow
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Outer Diameter
3.5mm
American Wire Gauge
28AWG
Cable Shape
Round
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cross Sectional Area
9.62mm²
Voltage Rating
30V
Country of Origin
China
Product details
Cat 6 PVC Patch Leads
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.
These RS PRO Cat6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
They are unshielded twisted pairs (U/UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.
These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
Features and Benefits
Different lengths of Ethernet cable up to 10 meters
Variety of different colours – Grey, Red, Yellow, Green, Blue, Black
PVC protective jacket on the Cat6 which improves durability
Cables are made with RJ-45 plug and click lock
Booted strain relief gives cable support and latch protection
High-performance data transmission patch cable
Care Instructions
When storing your Cat6 patch cables, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
EGP 888.58
EGP 888.58 Each (ex VAT)
1
EGP 888.58
EGP 888.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Yellow
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Outer Diameter
3.5mm
American Wire Gauge
28AWG
Cable Shape
Round
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cross Sectional Area
9.62mm²
Voltage Rating
30V
Country of Origin
China
Product details
Cat 6 PVC Patch Leads
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.
These RS PRO Cat6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
They are unshielded twisted pairs (U/UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced.
These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
Features and Benefits
Different lengths of Ethernet cable up to 10 meters
Variety of different colours – Grey, Red, Yellow, Green, Blue, Black
PVC protective jacket on the Cat6 which improves durability
Cables are made with RJ-45 plug and click lock
Booted strain relief gives cable support and latch protection
High-performance data transmission patch cable
Care Instructions
When storing your Cat6 patch cables, we advise you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest the cables are stored in a protective case where dust and impurities will not get into the connector ends.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.