RS PRO 2L HDPE Wide Neck Storage Bottle

RS Stock No.: 461-0566Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical Document

Specifications

Brand

RS Pro

Material

HDPE

Capacity

2L

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Dimensions

120 (Dia.) x 243mm

Diameter

120mm

Length

243mm

Country of Origin

United Kingdom

Product details

RS PRO Round Wide-Neck Laboratory Bottles

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and wide neck. These HDPE plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. Bottles are easy to fill and suitable for food contact applications. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Wide-Neck Laboratory Bottles from RS PRO are available in four capacity options to choose from:
• 60 ml - 461-0522
• 250 ml - 461-0538
• 500 ml - 461-0544
• 1000 ml - 461-0550
• 2000 ml - 461-0566

Features and Benefits:

• Translucent, rigid HDPE bottles with polypropylene screw caps
• Heavy-duty and durable in use, as well as food contact applications
• Leak-proof, liner-less design
• Ideal for a wide range of medium and large-volume sampling applications
• Screw caps have non-stick feature and open or close in less than 1.5 turns
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• An HDPE lid creates a secure, leakproof seal
• Good chemical resistance
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

You may be interested in
RS PRO 2L HDPE Narrow Neck
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 5,754.35

EGP 5,754.35 1 Box of 5 (ex VAT)

RS PRO 2L HDPE Wide Neck Storage Bottle

EGP 5,754.35

EGP 5,754.35 1 Box of 5 (ex VAT)

RS PRO 2L HDPE Wide Neck Storage Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2L HDPE Narrow Neck
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

HDPE

Capacity

2L

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Dimensions

120 (Dia.) x 243mm

Diameter

120mm

Length

243mm

Country of Origin

United Kingdom

Product details

RS PRO Round Wide-Neck Laboratory Bottles

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and wide neck. These HDPE plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. Bottles are easy to fill and suitable for food contact applications. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Wide-Neck Laboratory Bottles from RS PRO are available in four capacity options to choose from:
• 60 ml - 461-0522
• 250 ml - 461-0538
• 500 ml - 461-0544
• 1000 ml - 461-0550
• 2000 ml - 461-0566

Features and Benefits:

• Translucent, rigid HDPE bottles with polypropylene screw caps
• Heavy-duty and durable in use, as well as food contact applications
• Leak-proof, liner-less design
• Ideal for a wide range of medium and large-volume sampling applications
• Screw caps have non-stick feature and open or close in less than 1.5 turns
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• An HDPE lid creates a secure, leakproof seal
• Good chemical resistance
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

You may be interested in
RS PRO 2L HDPE Narrow Neck
P.O.A.Each (In a Pack of 5) (ex VAT)