RS PRO 28mm Black, Mild Steel P Clip

RS Stock No.: 253-8545Brand: RS PRO
brand-logo
View all in P-Clips

Technical Document

Specifications

Brand

RS Pro

Closed Inside Diameter

28mm

Width

17mm

Fixing Hole Diameter

6.6mm

Material

Mild Steel

Coating/Lining

EPDM Rubber, Zinc

Colour

Black

Country of Origin

Thailand

Stock information temporarily unavailable.

EGP 2,442.57

EGP 2,442.57 1 Bag of 20 (ex VAT)

RS PRO 28mm Black, Mild Steel P Clip

EGP 2,442.57

EGP 2,442.57 1 Bag of 20 (ex VAT)

RS PRO 28mm Black, Mild Steel P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Closed Inside Diameter

28mm

Width

17mm

Fixing Hole Diameter

6.6mm

Material

Mild Steel

Coating/Lining

EPDM Rubber, Zinc

Colour

Black

Country of Origin

Thailand