RS PRO 28 Tooth Pilot Sprocket 05B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
28
To Fit British Standard Chain Type
05B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
85.07mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
EGP 1,284.96
EGP 1,284.96 Each (ex VAT)
1
EGP 1,284.96
EGP 1,284.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
28
To Fit British Standard Chain Type
05B-1
Bore Type
Pilot
Maximum Bore Diameter
14mm
Pitch Diameter
85.07mm
Material
Steel
Sprocket Width
40mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required