RS PRO 25U-Rack Server Cabinet, Medium Cabinet, 1167 x 553 x 600mm
RS Stock No.: 265-8270Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRack Units
25U
Cabinet Size
Medium
Mounting Type
Floor Standing
External Height
116 mm
External Width
553 mm
External Dimensions
1167 x 553 x 600mm
Special Features
Slim Design
Colour
Grey
External Case Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
EGP 95,108.87
EGP 95,108.87 Each (ex VAT)
RS PRO 25U-Rack Server Cabinet, Medium Cabinet, 1167 x 553 x 600mm
1
EGP 95,108.87
EGP 95,108.87 Each (ex VAT)
RS PRO 25U-Rack Server Cabinet, Medium Cabinet, 1167 x 553 x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRack Units
25U
Cabinet Size
Medium
Mounting Type
Floor Standing
External Height
116 mm
External Width
553 mm
External Dimensions
1167 x 553 x 600mm
Special Features
Slim Design
Colour
Grey
External Case Material
Steel
Country of Origin
China