Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 25 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.2 m Long, IP20

RS Stock No.: 216-9731Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Single

Length

1.2 m

Width

63 mm

Depth

74 mm

Wattage

25 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Colour Reference

80

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 25 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.2 m Long, IP20

P.O.A.

RS PRO 25 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.2 m Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Emergency

Batten Type

Single

Length

1.2 m

Width

63 mm

Depth

74 mm

Wattage

25 W

Number of Lamps

1

Lamp Type

LED

Colour Temperature

4000K

Colour Reference

80

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Country of Origin

China